
LMR23615QDRRTQ1 | |
|---|---|
DigiKey Part Number | 296-50573-2-ND - Tape & Reel (TR) 296-50573-1-ND - Cut Tape (CT) 296-50573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR23615QDRRTQ1 |
Description | IC REG BUCK ADJ 1.5A 12SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR23615QDRRTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 2.425MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥864.00000 | ¥864 |
| 10 | ¥659.10000 | ¥6,591 |
| 25 | ¥607.72000 | ¥15,193 |
| 100 | ¥551.17000 | ¥55,117 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥524.22800 | ¥131,057 |
| 500 | ¥507.98200 | ¥253,991 |
| 750 | ¥499.84667 | ¥374,885 |
| 1,250 | ¥490.83120 | ¥613,539 |
| 1,750 | ¥485.56571 | ¥849,740 |
| 2,500 | ¥480.49960 | ¥1,201,249 |
| Unit Price without JCT: | ¥864.00000 |
|---|---|
| Unit Price with JCT: | ¥950.40000 |

