

LMR14203XMK/NOPB | |
|---|---|
DigiKey Part Number | 296-35194-2-ND - Tape & Reel (TR) 296-35194-1-ND - Cut Tape (CT) 296-35194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14203XMK/NOPB |
Description | IC REG BUCK ADJ 300MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR14203XMK/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥507.00000 | ¥507 |
| 10 | ¥379.40000 | ¥3,794 |
| 25 | ¥347.40000 | ¥8,685 |
| 100 | ¥312.28000 | ¥31,228 |
| 250 | ¥295.53200 | ¥73,883 |
| 500 | ¥290.37000 | ¥145,185 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥277.11600 | ¥277,116 |
| 2,000 | ¥270.27500 | ¥540,550 |
| 3,000 | ¥266.84767 | ¥800,543 |
| 5,000 | ¥263.05180 | ¥1,315,259 |
| Unit Price without JCT: | ¥507.00000 |
|---|---|
| Unit Price with JCT: | ¥557.70000 |







