
LMQ66430MA3RXBRQ1 | |
|---|---|
DigiKey Part Number | 296-LMQ66430MA3RXBRQ1TR-ND - Tape & Reel (TR) 296-LMQ66430MA3RXBRQ1CT-ND - Cut Tape (CT) 296-LMQ66430MA3RXBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMQ66430MA3RXBRQ1 |
Description | IC REG BUCK ADJ/1V 3A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V 1 Output 3A 14-PowerTFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMQ66430MA3RXBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-VQFN (2.6x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥696.00000 | ¥696 |
| 10 | ¥527.00000 | ¥5,270 |
| 25 | ¥484.52000 | ¥12,113 |
| 100 | ¥437.92000 | ¥43,792 |
| 250 | ¥415.68400 | ¥103,921 |
| 500 | ¥413.94200 | ¥206,971 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥377.61533 | ¥1,132,846 |
| Unit Price without JCT: | ¥696.00000 |
|---|---|
| Unit Price with JCT: | ¥765.60000 |


