
LMP8100AMA/NOPB | |
|---|---|
DigiKey Part Number | LMP8100AMA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMP8100AMA/NOPB |
Description | IC OPAMP PGA 1 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail 14-SOIC |
EDA/CAD Models | LMP8100AMA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 33 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 5.3mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |

