
LMP2234AMAE/NOPB | |
|---|---|
DigiKey Part Number | LMP2234AMAE/NOPBTR-ND - Tape & Reel (TR) LMP2234AMAE/NOPBCT-ND - Cut Tape (CT) LMP2234AMAE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP2234AMAE/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Differential, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP2234AMAE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 0.048V/µs | |
Gain Bandwidth Product | 130 kHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 36µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥962.00000 | ¥962 |
| 10 | ¥736.10000 | ¥7,361 |
| 25 | ¥679.88000 | ¥16,997 |
| 100 | ¥617.98000 | ¥61,798 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥588.48800 | ¥147,122 |
| 500 | ¥570.71400 | ¥285,357 |
| 750 | ¥561.80933 | ¥421,357 |
| 1,250 | ¥551.94640 | ¥689,933 |
| 1,750 | ¥546.18229 | ¥955,819 |
| 2,500 | ¥540.63720 | ¥1,351,593 |
| Unit Price without JCT: | ¥962.00000 |
|---|---|
| Unit Price with JCT: | ¥1,058.20000 |

