LMK62E2-100M00SIAR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 83
Unit Price: ¥10,624.00000
Datasheet
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK62E2-100M00SIAR

DigiKey Part Number
LMK62E2-100M00SIAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK62E2-100M00SIAR
Description
SILIC OSC XO 100.0000MHZ LVPECL
Customer Reference
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
LMK62E2-100M00SIAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
110mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Supplier Device Package
6-QFM (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
70mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥3,915.06360¥9,787,659
Manufacturers Standard Package
Unit Price without JCT:¥3,915.06360
Unit Price with JCT:¥4,306.56996