
LMK04131EVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-52426-ND |
Manufacturer | |
Manufacturer Product Number | LMK04131EVAL/NOPB |
Description | EVAL BOARD FOR LMK04131 |
Customer Reference | |
Detailed Description | LMK04131 PLLatinum™ Clock Conditioner Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Clock Conditioner | |
Embedded | - | |
Utilized IC / Part | LMK04131 | |
Primary Attributes | Jitter Cleaner | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥79,418.00000 | ¥79,418 |
| Unit Price without JCT: | ¥79,418.00000 |
|---|---|
| Unit Price with JCT: | ¥87,359.80000 |

