
LMK03033CISQE/NOPB | |
|---|---|
DigiKey Part Number | LMK03033CISQE/NOPBTR-ND - Tape & Reel (TR) LMK03033CISQE/NOPBCT-ND - Cut Tape (CT) LMK03033CISQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK03033CISQE/NOPB |
Description | IC CLOCK COND 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Conditioner IC 2.16GHz 1 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK03033CISQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Conditioner | |
PLL | No | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.16GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,902.00000 | ¥5,902 |
| 10 | ¥4,795.90000 | ¥47,959 |
| 25 | ¥4,519.60000 | ¥112,990 |
| 100 | ¥4,216.01000 | ¥421,601 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥4,071.29600 | ¥1,017,824 |
| Unit Price without JCT: | ¥5,902.00000 |
|---|---|
| Unit Price with JCT: | ¥6,492.20000 |

