
LMH730066/NOPB | |
|---|---|
DigiKey Part Number | LMH730066/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH730066/NOPB |
Description | EVALUATION BOARD FOR CLC5523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8-SOIC Package - 1 - Single Channels per IC Variable Gain Amplifier Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Variable Gain | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | - | |
Voltage - Supply, Single/Dual (±) | - | |
Utilized IC / Part | 8-SOIC Package | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,990.00000 | ¥1,990 |
| Unit Price without JCT: | ¥1,990.00000 |
|---|---|
| Unit Price with JCT: | ¥2,189.00000 |

