MFR Recommended

LMH6655MAX/E7001892 | |
|---|---|
DigiKey Part Number | 296-LMH6655MAX/E7001892-ND |
Manufacturer | |
Manufacturer Product Number | LMH6655MAX/E7001892 |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Single-Ended 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 200V/µs | |
Gain Bandwidth Product | 260 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 4.5mA (x2 Channels) | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |


