Direct
Similar
Similar
Similar

LMH6624MFX | |
|---|---|
DigiKey Part Number | LMH6624MFX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH6624MFX |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6624MFX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 400V/µs | |
Gain Bandwidth Product | 1.5 GHz | |
-3db Bandwidth | 95 MHz | |
Current - Input Bias | 13 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 12mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |



