Power Switch/Driver 1:1 P-Channel 54-VQFN (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMG3427R030RQZR

DigiKey Part Number
296-LMG3427R030RQZRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMG3427R030RQZR
Description
600V 30M GAN FET WITH INTEGRATED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 54-VQFN (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
Logic, PWM
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
7.5V ~ 18V
Current - Output (Max)
-
Rds On (Typ)
26mOhm
Input Type
CMOS
Features
PWM Input
Fault Protection
Over Current, Short Circuit, UVLO
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
54-VQFN (12x12)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥1,863.35600¥3,726,712
Manufacturers Standard Package
Unit Price without JCT:¥1,863.35600
Unit Price with JCT:¥2,049.69160