
LMC7660IMX/NOPB | |
|---|---|
DigiKey Part Number | LMC7660IMX/NOPBTR-ND - Tape & Reel (TR) LMC7660IMX/NOPBCT-ND - Cut Tape (CT) LMC7660IMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7660IMX/NOPB |
Description | IC REG CHARGE PUMP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMC7660IMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥320.00000 | ¥320 |
| 10 | ¥236.20000 | ¥2,362 |
| 25 | ¥215.04000 | ¥5,376 |
| 100 | ¥191.84000 | ¥19,184 |
| 250 | ¥180.77200 | ¥45,193 |
| 500 | ¥174.09600 | ¥87,048 |
| 1,000 | ¥168.60200 | ¥168,602 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥162.80120 | ¥407,003 |
| 5,000 | ¥159.30640 | ¥796,532 |
| 7,500 | ¥157.55667 | ¥1,181,675 |
| Unit Price without JCT: | ¥320.00000 |
|---|---|
| Unit Price with JCT: | ¥352.00000 |










