
LM96550SQE/NOPB | |
|---|---|
DigiKey Part Number | LM96550SQE/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM96550SQE/NOPB |
Description | IC ULTRASOUND TX PULSER 80WQFN |
Customer Reference | |
Detailed Description | Medical Ultrasound Imaging, Sonar PMIC 80-WQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | LM96550SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Medical Ultrasound Imaging, Sonar | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-WFQFN | |
Supplier Device Package | 80-WQFN (12x12) | |
Base Product Number |

