Image for AM6734AKGHIAMWR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM6734AKGHIAMWR

DigiKey Part Number
296-AM6734AKGHIAMWRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AM6734AKGHIAMWR
Description
ARMCORTEX-A53 SOC WITH TRIPLE DI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53 Microprocessor IC Sitara™ 4 Core, 64-Bit 1.4GHz 594-FCBGA (18x18)
Datasheet
 Datasheet
EDA/CAD Models
AM6734AKGHIAMWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-A53
Number of Cores/Bus Width
4 Core, 64-Bit
Speed
1.4GHz
Co-Processors/DSP
ARM® Cortex®-R5F, C7x, GPU
RAM Controllers
LPDDR4
Graphics Acceleration
No
Display & Interface Controllers
LVDS, MIPICSI2, OLDI
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 (1), USB 3.1 (1)
Voltage - I/O
1.1V, 1.2V, 1.35V, 1.8V, 3.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Security Features
3DES, AES, DRBG TRNG, MD5, PKA, SHA1, SHA2
Mounting Type
Surface Mount
Package / Case
594-BFBGA, FCBGA
Supplier Device Package
594-FCBGA (18x18)
Additional Interfaces
CANbus, DMA, EBI/EMI, I2C, McASP, McSPI, MMC/SD/SDIO, PCIe, QSPI, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥7,731.60600¥3,865,803
Manufacturers Standard Package
Unit Price without JCT:¥7,731.60600
Unit Price with JCT:¥8,504.76660