
LM5101CMAX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5101CMAX/NOPBTR-ND - Tape & Reel (TR) 296-LM5101CMAX/NOPBCT-ND - Cut Tape (CT) 296-LM5101CMAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5101CMAX/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM5101CMAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 14V | |
Logic Voltage - VIL, VIH | 2.3V, - | |
Current - Peak Output (Source, Sink) | 1A, 1A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 118 V | |
Rise / Fall Time (Typ) | 990ns, 715ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥629.00000 | ¥629 |
| 10 | ¥474.70000 | ¥4,747 |
| 25 | ¥436.16000 | ¥10,904 |
| 100 | ¥393.69000 | ¥39,369 |
| 250 | ¥373.45600 | ¥93,364 |
| 500 | ¥361.25400 | ¥180,627 |
| 1,000 | ¥351.21200 | ¥351,212 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥340.61280 | ¥851,532 |
| Unit Price without JCT: | ¥629.00000 |
|---|---|
| Unit Price with JCT: | ¥691.90000 |

