
LM5085QMYX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5085QMYX/NOPBTR-ND - Tape & Reel (TR) 296-LM5085QMYX/NOPBCT-ND - Cut Tape (CT) 296-LM5085QMYX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5085QMYX/NOPB |
Description | IC REG CTRLR BUCK 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5085QMYX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 75V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, On Time Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥481.00000 | ¥481 |
| 10 | ¥359.90000 | ¥3,599 |
| 25 | ¥329.48000 | ¥8,237 |
| 100 | ¥296.04000 | ¥29,604 |
| 250 | ¥280.10400 | ¥70,026 |
| 500 | ¥270.49600 | ¥135,248 |
| 1,000 | ¥262.58800 | ¥262,588 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ¥251.67457 | ¥880,861 |
| Unit Price without JCT: | ¥481.00000 |
|---|---|
| Unit Price with JCT: | ¥529.10000 |



