LM5010AMHX/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 73
Unit Price: ¥154.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥90.06400
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,241
Unit Price: ¥188.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,514
Unit Price: ¥149.00000
Datasheet
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 14-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5010AMHX/NOPB

DigiKey Part Number
296-35290-2-ND - Tape & Reel (TR)
296-35290-1-ND - Cut Tape (CT)
296-35290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5010AMHX/NOPB
Description
IC REG BUCK ADJ 1A 14HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 14-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM5010AMHX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
75V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
70V
Current - Output
Frequency - Switching
100kHz ~ 1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥561.00000¥561
10¥421.30000¥4,213
25¥386.48000¥9,662
100¥348.14000¥34,814
250¥329.88400¥82,471
500¥318.88200¥159,441
1,000¥309.82200¥309,822
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥300.25840¥750,646
5,000¥294.49620¥1,472,481
Manufacturers Standard Package
Unit Price without JCT:¥561.00000
Unit Price with JCT:¥617.10000