
LM48820TMX/NOPB | |
---|---|
DigiKey Part Number | LM48820TMX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM48820TMX/NOPB |
Description | IC AMP CLSS AB STER 95MW 14DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM48820TMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 95mW x 2 @ 16Ohm | |
Voltage - Supply | 1.6V ~ 4.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 14-DSBGA | |
Package / Case | 14-WFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥146.80433 | ¥440,413 |
6,000 | ¥143.75983 | ¥862,559 |
9,000 | ¥142.23633 | ¥1,280,127 |
Unit Price without JCT: | ¥146.80433 |
---|---|
Unit Price with JCT: | ¥161.48476 |