
LM48413TLX/NOPB | |
|---|---|
DigiKey Part Number | LM48413TLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM48413TLX/NOPB |
Description | IC AMP CLASS D STER 1.5W 18DSBGA |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 18-DSBGA (2.21x2.04) |
Datasheet | Datasheet |
EDA/CAD Models | LM48413TLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 1.5W x 2 @ 8Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | 3D, Depop, Differential Inputs, E2S, Short-Circuit Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 18-DSBGA (2.21x2.04) | |
Package / Case | 18-WFBGA, DSBGA | |
Base Product Number |

