
LM48410SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-LM48410SQ/NOPBTR-ND - Tape & Reel (TR) 296-LM48410SQ/NOPBCT-ND - Cut Tape (CT) 296-LM48410SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM48410SQ/NOPB |
Description | IC AMP CLASS D STER 2.3W 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM48410SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.3W x 2 @ 4Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | 3D, Depop, Differential Inputs, PWM, Short-Circuit Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-WQFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥426.00000 | ¥426 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥252.06500 | ¥252,065 |
| 2,000 | ¥245.77150 | ¥491,543 |
| 3,000 | ¥242.61967 | ¥727,859 |
| 5,000 | ¥239.12660 | ¥1,195,633 |
| Unit Price without JCT: | ¥426.00000 |
|---|---|
| Unit Price with JCT: | ¥468.60000 |

