


LM4050QCEM3-4.1/NOPB | |
|---|---|
DigiKey Part Number | 296-38006-2-ND - Tape & Reel (TR) 296-38006-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4050QCEM3-4.1/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050QCEM3-4.1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 93µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 78 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥440.00000 | ¥440 |
| 10 | ¥327.60000 | ¥3,276 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥228.85133 | ¥686,554 |
| 6,000 | ¥224.44283 | ¥1,346,657 |
| Unit Price without JCT: | ¥440.00000 |
|---|---|
| Unit Price with JCT: | ¥484.00000 |

