
LM4041CIZ-1.2/NOPB | |
---|---|
DigiKey Part Number | LM4041CIZ-1.2/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4041CIZ-1.2/NOPB |
Description | IC VREF SHUNT 0.5% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CIZ-1.2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥134.00000 | ¥134 |
10 | ¥95.40000 | ¥954 |
25 | ¥85.84000 | ¥2,146 |
100 | ¥75.38000 | ¥7,538 |
250 | ¥70.38000 | ¥17,595 |
500 | ¥67.36600 | ¥33,683 |
1,800 | ¥63.13056 | ¥113,635 |
3,600 | ¥61.40111 | ¥221,044 |
5,400 | ¥60.53481 | ¥326,888 |
Unit Price without JCT: | ¥134.00000 |
---|---|
Unit Price with JCT: | ¥147.40000 |