Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
SOT-23-3

LM4040QCIM3X2.5/NOPB

DigiKey Part Number
296-38739-2-ND - Tape & Reel (TR)
296-38739-1-ND - Cut Tape (CT)
296-38739-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040QCIM3X2.5/NOPB
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040QCIM3X2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,038
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥173.00000¥173
10¥124.50000¥1,245
25¥112.40000¥2,810
100¥99.06000¥9,906
250¥92.69200¥23,173
500¥88.85000¥44,425
1,000¥86.45000¥86,450
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥81.78767¥245,363
6,000¥79.87733¥479,264
9,000¥78.92078¥710,287
15,000¥77.86127¥1,167,919
21,000¥77.24205¥1,622,083
Manufacturers Standard Package
Unit Price without JCT:¥173.00000
Unit Price with JCT:¥190.30000