
LM3691TL-1.8/NOPB | |
|---|---|
DigiKey Part Number | LM3691TL-1.8/NOPBTR-ND - Tape & Reel (TR) LM3691TL-1.8/NOPBCT-ND - Cut Tape (CT) LM3691TL-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3691TL-1.8/NOPB |
Description | IC REG BUCK 1.8V 1A 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 6-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3691TL-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA (1.5x1.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥363.00000 | ¥363 |
| 10 | ¥268.90000 | ¥2,689 |
| 25 | ¥245.08000 | ¥6,127 |
| 100 | ¥219.03000 | ¥21,903 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥206.58400 | ¥51,646 |
| 500 | ¥199.08800 | ¥99,544 |
| 750 | ¥195.33600 | ¥146,502 |
| 1,250 | ¥191.17600 | ¥238,970 |
| 1,750 | ¥188.74514 | ¥330,304 |
| 2,500 | ¥186.40640 | ¥466,016 |
| Unit Price without JCT: | ¥363.00000 |
|---|---|
| Unit Price with JCT: | ¥399.30000 |










