Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358BIPWR

DigiKey Part Number
296-LM358BIPWRTR-ND - Tape & Reel (TR)
296-LM358BIPWRCT-ND - Cut Tape (CT)
296-LM358BIPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358BIPWR
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM358BIPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
10 nA
Voltage - Input Offset
300 µV
Current - Supply
300µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,073
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥32.00000¥32
10¥21.70000¥217
25¥19.12000¥478
100¥16.30000¥1,630
250¥14.94000¥3,735
500¥14.12600¥7,063
1,000¥13.45200¥13,452
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥12.89700¥25,794
4,000¥12.44100¥49,764
6,000¥12.21267¥73,276
10,000¥11.95950¥119,595
14,000¥11.81150¥165,361
20,000¥11.66920¥233,384
50,000¥11.36278¥568,139
100,000¥11.17811¥1,117,811
Manufacturers Standard Package
Unit Price without JCT:¥32.00000
Unit Price with JCT:¥35.20000