Shunt Voltage Reference IC Adjustable 2.5V 37 V V -0.6%, +0.4% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM431CIZ/LFT1

DigiKey Part Number
LM431CIZ/LFT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM431CIZ/LFT1
Description
IC VREF SHUNT -0.6%/+0.4% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 37 VV -0.6%, +0.4% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM431CIZ/LFT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
37 V
Current - Output
100 mA
Tolerance
-0.6%, +0.4%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.