TPS62932 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62932EVM

DigiKey Part Number
296-TPS62932EVM-ND
Manufacturer
Manufacturer Product Number
TPS62932EVM
Description
EVAL BOARD FOR TPS62932
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS62932 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
2A
Voltage - Input
5.1V ~ 30V
Regulator Topology
Buck
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
TPS62932
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥9,753.00000¥9,753
Manufacturers Standard Package
Unit Price without JCT:¥9,753.00000
Unit Price with JCT:¥10,728.30000