
LM321MF | |
|---|---|
DigiKey Part Number | LM321MFTR-ND - Tape & Reel (TR) LM321MFCT-ND - Cut Tape (CT) LM321MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM321MF |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM321MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 660µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥229.00000 | ¥229 |
| 10 | ¥167.00000 | ¥1,670 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥229.00000 | ¥229 |
| 10 | ¥167.00000 | ¥1,670 |
| 25 | ¥151.40000 | ¥3,785 |
| 100 | ¥134.24000 | ¥13,424 |
| 250 | ¥126.05200 | ¥31,513 |
| 500 | ¥121.11000 | ¥60,555 |
| Unit Price without JCT: | ¥229.00000 |
|---|---|
| Unit Price with JCT: | ¥251.90000 |











