


LM3209TLE-G3/NOPB | |
---|---|
DigiKey Part Number | 296-40177-2-ND - Tape & Reel (TR) 296-40177-1-ND - Cut Tape (CT) 296-40177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3209TLE-G3/NOPB |
Description | IC REG BCK BST ADJ 650MA 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 0.6V 1 Output 650mA 12-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3209TLE-G3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.2V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DSBGA (2x2.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥491.00000 | ¥491 |
10 | ¥367.60000 | ¥3,676 |
25 | ¥336.88000 | ¥8,422 |
100 | ¥303.00000 | ¥30,300 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ¥286.84400 | ¥71,711 |
500 | ¥277.11600 | ¥138,558 |
750 | ¥272.24267 | ¥204,182 |
1,250 | ¥266.84320 | ¥333,554 |
1,750 | ¥263.68686 | ¥461,452 |
2,500 | ¥260.65200 | ¥651,630 |
6,250 | ¥254.11712 | ¥1,588,232 |
Unit Price without JCT: | ¥491.00000 |
---|---|
Unit Price with JCT: | ¥540.10000 |