LM337IMP/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM337IMP/NOPB

LM2940IMPX-8.0/NOPB

DigiKey Part Number
296-41299-2-ND - Tape & Reel (TR)
296-41299-1-ND - Cut Tape (CT)
296-41299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2940IMPX-8.0/NOPB
Description
IC REG LINEAR 8V 1A SOT-223-4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM2940IMPX-8.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
Current - Supply (Max)
15 mA
PSRR
66dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,889
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥291.00000¥291
10¥213.50000¥2,135
25¥194.24000¥4,856
100¥173.08000¥17,308
250¥163.00000¥40,750
500¥156.91600¥78,458
1,000¥151.91200¥151,912
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥147.79300¥295,586
4,000¥144.40275¥577,611
6,000¥142.70617¥856,237
10,000¥140.82480¥1,408,248
Manufacturers Standard Package
Unit Price without JCT:¥291.00000
Unit Price with JCT:¥320.10000