


LM2937ESX-15/NOPB | |
|---|---|
DigiKey Part Number | LM2937ESX-15/NOPBTR-ND - Tape & Reel (TR) LM2937ESX-15/NOPBCT-ND - Cut Tape (CT) LM2937ESX-15/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2937ESX-15/NOPB |
Description | IC REG LINEAR 15V 500MA TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2937ESX-15/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 20 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥405.00000 | ¥405 |
| 10 | ¥300.40000 | ¥3,004 |
| 25 | ¥274.36000 | ¥6,859 |
| 100 | ¥245.60000 | ¥24,560 |
| 250 | ¥231.91600 | ¥57,979 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥223.66400 | ¥111,832 |
| 1,000 | ¥216.86800 | ¥216,868 |
| 1,500 | ¥213.46600 | ¥320,199 |
| 2,500 | ¥209.69760 | ¥524,244 |
| 3,500 | ¥207.49429 | ¥726,230 |
| 5,000 | ¥205.37540 | ¥1,026,877 |
| Unit Price without JCT: | ¥405.00000 |
|---|---|
| Unit Price with JCT: | ¥445.50000 |



