


LM2936BMX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2936BMX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2936BMX-5.0/NOPBCT-ND - Cut Tape (CT) LM2936BMX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936BMX-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2936BMX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 60dB (120Hz) | |
Control Features | Shutdown | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥367.00000 | ¥367 |
| 10 | ¥272.20000 | ¥2,722 |
| 25 | ¥248.20000 | ¥6,205 |
| 100 | ¥221.82000 | ¥22,182 |
| 250 | ¥209.24800 | ¥52,312 |
| 500 | ¥202.64600 | ¥101,323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥188.84480 | ¥472,112 |
| 5,000 | ¥184.87480 | ¥924,374 |
| 7,500 | ¥182.88813 | ¥1,371,661 |
| Unit Price without JCT: | ¥367.00000 |
|---|---|
| Unit Price with JCT: | ¥403.70000 |

