
LM2903BTQPWRQ1 | |
---|---|
DigiKey Part Number | 296-LM2903BTQPWRQ1TR-ND - Tape & Reel (TR) 296-LM2903BTQPWRQ1CT-ND - Cut Tape (CT) 296-LM2903BTQPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903BTQPWRQ1 |
Description | IC COMPARATOR 2 DIFF 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V | |
Voltage - Input Offset (Max) | 2.5mV @ 5V | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | 21mA @ 5V | |
Current - Quiescent (Max) | 600µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 300ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥113.00000 | ¥113 |
10 | ¥80.80000 | ¥808 |
25 | ¥72.52000 | ¥1,813 |
100 | ¥63.45000 | ¥6,345 |
250 | ¥59.13600 | ¥14,784 |
500 | ¥56.53400 | ¥28,267 |
1,000 | ¥54.39300 | ¥54,393 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥51.74767 | ¥155,243 |
6,000 | ¥50.45300 | ¥302,718 |
9,000 | ¥49.80456 | ¥448,241 |
15,000 | ¥49.08600 | ¥736,290 |
21,000 | ¥48.66638 | ¥1,021,994 |
30,000 | ¥48.26240 | ¥1,447,872 |
Unit Price without JCT: | ¥113.00000 |
---|---|
Unit Price with JCT: | ¥124.30000 |