


LM26LVCISD-070/NOPB | |
|---|---|
DigiKey Part Number | LM26LVCISD-070/NOPBTR-ND - Tape & Reel (TR) LM26LVCISD-070/NOPBCT-ND - Cut Tape (CT) LM26LVCISD-070/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26LVCISD-070/NOPB |
Description | THERMOSTAT 70DEG ACT HI/LO 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermostat 70°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM26LVCISD-070/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 70°C | |
Accuracy | ±2.2°C | |
Current - Output (Max) | 7mA | |
Output Type | Open Drain, Push-Pull | |
Output | Active High, Active Low | |
Output Function | OverTemp, /OverTemp, VTemp | |
Selectable Hysteresis | No | |
Features | Trip Test | |
Voltage - Supply | 1.6 V ~ 5.5 V | |
Current - Supply | 8µA | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.2x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥192.00000 | ¥192 |
| 5 | ¥170.20000 | ¥851 |
| 10 | ¥161.70000 | ¥1,617 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥121.15000 | ¥121,150 |
| Unit Price without JCT: | ¥192.00000 |
|---|---|
| Unit Price with JCT: | ¥211.20000 |

