
LM26CIM5X-XHA/NOPB | |
|---|---|
DigiKey Part Number | 296-44270-2-ND - Tape & Reel (TR) 296-44270-1-ND - Cut Tape (CT) 296-44270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26CIM5X-XHA/NOPB |
Description | THERMOSTAT 100DEG ACT LO SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 100°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM26CIM5X-XHA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 100°C | |
Accuracy | ±0.3°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 16µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥186.00000 | ¥186 |
| 5 | ¥163.60000 | ¥818 |
| 10 | ¥155.40000 | ¥1,554 |
| 25 | ¥145.72000 | ¥3,643 |
| 50 | ¥139.04000 | ¥6,952 |
| 100 | ¥132.95000 | ¥13,295 |
| 500 | ¥120.69400 | ¥60,347 |
| 1,000 | ¥116.14000 | ¥116,140 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥109.68967 | ¥329,069 |
| 6,000 | ¥106.05267 | ¥636,316 |
| 9,000 | ¥104.06667 | ¥936,600 |
| 15,000 | ¥101.70347 | ¥1,525,552 |
| Unit Price without JCT: | ¥186.00000 |
|---|---|
| Unit Price with JCT: | ¥204.60000 |


