

LM2673SD-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2673SD-3.3/NOPBTR-ND - Tape & Reel (TR) LM2673SD-3.3/NOPBCT-ND - Cut Tape (CT) LM2673SD-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2673SD-3.3/NOPB |
Description | IC REG BUCK 3.3V 3A 14VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 14-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2673SD-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥949.00000 | ¥949 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥660.92800 | ¥165,232 |
| 500 | ¥641.36000 | ¥320,680 |
| 750 | ¥631.55867 | ¥473,669 |
| 1,250 | ¥620.70000 | ¥775,875 |
| 1,750 | ¥614.35714 | ¥1,075,125 |
| 2,500 | ¥608.25240 | ¥1,520,631 |
| Unit Price without JCT: | ¥949.00000 |
|---|---|
| Unit Price with JCT: | ¥1,043.90000 |

