
LM2651MTCX-3.3/NOPB | |
---|---|
DigiKey Part Number | 296-41291-2-ND - Tape & Reel (TR) 296-41291-1-ND - Cut Tape (CT) 296-41291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2651MTCX-3.3/NOPB |
Description | IC REG BUCK 3.3V 1.5A 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2651MTCX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥705.00000 | ¥705 |
10 | ¥534.70000 | ¥5,347 |
25 | ¥492.24000 | ¥12,306 |
100 | ¥445.51000 | ¥44,551 |
250 | ¥423.22400 | ¥105,806 |
500 | ¥409.78600 | ¥204,893 |
1,000 | ¥398.72900 | ¥398,729 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥355.88320 | ¥889,708 |
Unit Price without JCT: | ¥705.00000 |
---|---|
Unit Price with JCT: | ¥775.50000 |