
LM2623QNHLTQ1 | |
|---|---|
DigiKey Part Number | 296-LM2623QNHLTQ1TR-ND - Tape & Reel (TR) 296-LM2623QNHLTQ1CT-ND - Cut Tape (CT) 296-LM2623QNHLTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2623QNHLTQ1 |
Description | IC REG BOOST ADJ 2.85A 14WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.24V 1 Output 2.85A (Switch) 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2623QNHLTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥243.27200 | ¥121,636 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥437.00000 | ¥437 |
| 10 | ¥325.20000 | ¥3,252 |
| 25 | ¥297.32000 | ¥7,433 |
| 100 | ¥266.68000 | ¥26,668 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥364.00000 | ¥364 |
| 10 | ¥269.40000 | ¥2,694 |
| 25 | ¥245.76000 | ¥6,144 |
| 100 | ¥219.71000 | ¥21,971 |
| Unit Price without JCT: | ¥364.00000 |
|---|---|
| Unit Price with JCT: | ¥400.40000 |

