

LM2596SX-12/NOPB | |
|---|---|
DigiKey Part Number | LM2596SX-12/NOPBTR-ND - Tape & Reel (TR) LM2596SX-12/NOPBCT-ND - Cut Tape (CT) LM2596SX-12/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2596SX-12/NOPB |
Description | IC REG BUCK 12V 3A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2596SX-12/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,027.00000 | ¥1,027 |
| 10 | ¥787.20000 | ¥7,872 |
| 25 | ¥727.36000 | ¥18,184 |
| 100 | ¥661.52000 | ¥66,152 |
| 250 | ¥637.18400 | ¥159,296 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥611.23000 | ¥305,615 |
| 1,000 | ¥595.66400 | ¥595,664 |
| 1,500 | ¥587.86800 | ¥881,802 |
| 2,500 | ¥579.23080 | ¥1,448,077 |
| Unit Price without JCT: | ¥1,027.00000 |
|---|---|
| Unit Price with JCT: | ¥1,129.70000 |












