

LM22676QTJ-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LM22676QTJ-5.0/NOPBTR-ND - Tape & Reel (TR) 296-LM22676QTJ-5.0/NOPBCT-ND - Cut Tape (CT) 296-LM22676QTJ-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22676QTJ-5.0/NOPB |
Description | IC REG BUCK 5V 3A TO263-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-7 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LM22676QTJ-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-7 Thin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥834.00000 | ¥834 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥546.32700 | ¥546,327 |
| 2,000 | ¥534.45450 | ¥1,068,909 |
| 3,000 | ¥528.51067 | ¥1,585,532 |
| Unit Price without JCT: | ¥834.00000 |
|---|---|
| Unit Price with JCT: | ¥917.40000 |

