LM224ADRE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 12,406
Unit Price: ¥50.00000
Datasheet

Similar


Texas Instruments
In Stock: 111,486
Unit Price: ¥50.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,726
Unit Price: ¥232.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥158.00000
Datasheet

Similar


Texas Instruments
In Stock: 7,024
Unit Price: ¥232.00000
Datasheet

Similar


Texas Instruments
In Stock: 9,286
Unit Price: ¥154.00000
Datasheet

Similar


Texas Instruments
In Stock: 211
Unit Price: ¥229.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,360
Unit Price: ¥194.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 11,811
Unit Price: ¥123.00000
Datasheet

Similar


STMicroelectronics
In Stock: 10,846
Unit Price: ¥58.00000
Datasheet

Similar


onsemi
In Stock: 4,990
Unit Price: ¥58.00000
Datasheet

Similar


STMicroelectronics
In Stock: 3,432
Unit Price: ¥55.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥21.69013
Datasheet

Similar


onsemi
In Stock: 7,086
Unit Price: ¥48.00000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM224ADRE4

DigiKey Part Number
LM224ADRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM224ADRE4
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM224ADRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
2 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes