
LM1771USD/NOPB | |
|---|---|
DigiKey Part Number | LM1771USD/NOPBTR-ND - Tape & Reel (TR) LM1771USD/NOPBCT-ND - Cut Tape (CT) LM1771USD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1771USD/NOPB |
Description | IC REG CTRLR BUCK 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1771USD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 5.5V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥372.00000 | ¥372 |
| 10 | ¥275.90000 | ¥2,759 |
| 25 | ¥251.68000 | ¥6,292 |
| 100 | ¥225.10000 | ¥22,510 |
| 250 | ¥212.43200 | ¥53,108 |
| 500 | ¥204.79400 | ¥102,397 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥198.50700 | ¥198,507 |
| 2,000 | ¥193.33450 | ¥386,669 |
| 3,000 | ¥190.74333 | ¥572,230 |
| 5,000 | ¥187.87240 | ¥939,362 |
| 7,000 | ¥186.19486 | ¥1,303,364 |
| Unit Price without JCT: | ¥372.00000 |
|---|---|
| Unit Price with JCT: | ¥409.20000 |

