LM139 MDE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥0.00000
Datasheet
LM139 MDE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM139 MDE

DigiKey Part Number
296-LM139MDE-ND
Manufacturer
Manufacturer Product Number
LM139 MDE
Description
LOW POWER LOW OFFSET VOLTAGE QUA
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Open-Drain Die
Datasheet
 Datasheet
EDA/CAD Models
LM139 MDE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Collector, Open-Drain
Voltage - Supply, Single/Dual (±)
5V ~ 30V, ±2.5V ~ 15V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
1000pA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
3mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
700ns (Typ)
Hysteresis
10mV
Operating Temperature
-55°C ~ 125°C
Package / Case
Die
Mounting Type
Surface Mount
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.