24-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1262NA/NOPB

DigiKey Part Number
LM1262NA/NOPB-ND
Manufacturer
Manufacturer Product Number
LM1262NA/NOPB
Description
IC VIDEO PREAMPLIFIER 24DIP
Customer Reference
Detailed Description
Video Amplifier IC I2C 24-DIP Package
Datasheet
 Datasheet
EDA/CAD Models
LM1262NA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Amplifier
Applications
Consumer Video
Standards
-
Control Interface
I2C
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.