
LM124AWRLQMLV | |
|---|---|
DigiKey Part Number | 296-LM124AWRLQMLV-ND |
Manufacturer | |
Manufacturer Product Number | LM124AWRLQMLV |
Description | SPACE-GRADE, QUAD, 32-V, 1-MHZ, |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 100 pA | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-CFlatPack | |
Supplier Device Package | 14-CFP |

