LF347BN/PB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 672
Unit Price: ¥493.00000
Datasheet

Similar


Texas Instruments
In Stock: 2,150
Unit Price: ¥493.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 26
Unit Price: ¥3,898.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 360
Unit Price: ¥1,912.00000
Datasheet
J-FET Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF347BN/PB

DigiKey Part Number
LF347BN-ND
Manufacturer
Manufacturer Product Number
LF347BN/PB
Description
IC OPAMP JFET 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LF347BN/PB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
3 mV
Current - Supply
7.2mA (x4 Channels)
Voltage - Supply Span (Min)
36 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes