
UCC27321DGNR | |
|---|---|
DigiKey Part Number | 296-UCC27321DGNRTR-ND - Tape & Reel (TR) 296-UCC27321DGNRCT-ND - Cut Tape (CT) 296-UCC27321DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27321DGNR |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27321DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4V ~ 15V | |
Logic Voltage - VIL, VIH | 1V, 2V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥257.00000 | ¥257 |
| 10 | ¥187.40000 | ¥1,874 |
| 25 | ¥170.20000 | ¥4,255 |
| 100 | ¥151.21000 | ¥15,121 |
| 250 | ¥142.14800 | ¥35,537 |
| 500 | ¥136.68800 | ¥68,344 |
| 1,000 | ¥132.19400 | ¥132,194 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥127.44800 | ¥318,620 |
| 5,000 | ¥124.58680 | ¥622,934 |
| 7,500 | ¥123.15467 | ¥923,660 |
| 12,500 | ¥121.56824 | ¥1,519,603 |
| Unit Price without JCT: | ¥257.00000 |
|---|---|
| Unit Price with JCT: | ¥282.70000 |

