


TMCS1123D71QDVGR | |
|---|---|
DigiKey Part Number | 296-TMCS1123D71QDVGRTR-ND - Tape & Reel (TR) 296-TMCS1123D71QDVGRCT-ND - Cut Tape (CT) 296-TMCS1123D71QDVGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1123D71QDVGR |
Description | CURRENT SEN HALL EFFECT 10-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor -36.3A ~ 88.3A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1123D71QDVGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 38.5mV/A | |
Frequency | DC ~ 250kHz | |
Linearity | ±0.1% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 1µs | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 10-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 10-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥718.00000 | ¥718 |
| 5 | ¥644.00000 | ¥3,220 |
| 10 | ¥616.40000 | ¥6,164 |
| 25 | ¥583.24000 | ¥14,581 |
| 50 | ¥560.66000 | ¥28,033 |
| 100 | ¥539.95000 | ¥53,995 |
| 500 | ¥498.29200 | ¥249,146 |
| 1,000 | ¥496.13800 | ¥496,138 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥468.52900 | ¥937,058 |
| Unit Price without JCT: | ¥718.00000 |
|---|---|
| Unit Price with JCT: | ¥789.80000 |

