

ISO7741DWR | |
---|---|
DigiKey Part Number | 296-47781-2-ND - Tape & Reel (TR) 296-47781-1-ND - Cut Tape (CT) 296-47781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7741DWR |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7741DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 2.4ns, 2.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥412.00000 | ¥412 |
10 | ¥306.30000 | ¥3,063 |
25 | ¥280.00000 | ¥7,000 |
100 | ¥251.10000 | ¥25,110 |
250 | ¥237.31600 | ¥59,329 |
500 | ¥229.00000 | ¥114,500 |
1,000 | ¥222.15700 | ¥222,157 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥216.52600 | ¥433,052 |
4,000 | ¥211.89125 | ¥847,565 |
6,000 | ¥209.57117 | ¥1,257,427 |
Unit Price without JCT: | ¥412.00000 |
---|---|
Unit Price with JCT: | ¥453.20000 |